
PC16SH-10CP06-103B2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16SH-10CP06-103B2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10CP06-103B2020-TA |
Description | POT 10K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.08000 | $56.08 |
10 | $47.17200 | $471.72 |
25 | $43.98800 | $1,099.70 |
50 | $41.71520 | $2,085.76 |
100 | $39.55070 | $3,955.07 |
300 | $36.33477 | $10,900.43 |
500 | $34.92566 | $17,462.83 |
1,000 | $33.09715 | $33,097.15 |