
PST360G2-2AA-C0031-ERA270-REK | |
---|---|
DigiKey Part Number | 1993-PST360G2-2AA-C0031-ERA270-REK-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-2AA-C0031-ERA270-REK |
Description | HALL-EFFECT THROUGH-SHAFT ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Hole for Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 270° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 15V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $511.45000 | $511.45 |
5 | $472.68200 | $2,363.41 |
10 | $458.23400 | $4,582.34 |
25 | $440.94560 | $11,023.64 |
50 | $429.11600 | $21,455.80 |
100 | $418.25560 | $41,825.56 |