
PSAI-A-150-S-RE | |
|---|---|
DigiKey Part Number | 1993-PSAI-A-150-S-RE-ND |
Manufacturer | |
Manufacturer Product Number | PSAI-A-150-S-RE |
Description | INDUCTIVE ARC POSITION SENSOR EL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Rotary Position External Magnet, Not Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 150° | |
Linear Range | 0 ~ 2.00mm (0 ~ 0.08") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,970.45000 | $1,970.45 |
| 5 | $1,845.28200 | $9,226.41 |
| 15 | $1,773.12000 | $26,596.80 |
| 30 | $1,732.36600 | $51,970.98 |

