
PS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE | |
---|---|
DigiKey Part Number | 1993-PS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-LIN-LA-M002-1-J0-L0000-ELS120-RE |
Description | 2-PIECE TOUCHLESS HALL-EFFECT LI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12mm (0 ~ 0.47") | |
Output | CAN | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 15V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,126.96000 | $1,126.96 |
5 | $1,050.09000 | $5,250.45 |
10 | $1,021.44300 | $10,214.43 |
25 | $987.13520 | $24,678.38 |
50 | $963.65440 | $48,182.72 |