PS2P-CON-CE-M001-2AA-C0002-ERA360-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2P-CON-CE-M001-1A0-C0007-ERA180-05

DigiKey Part Number
1993-PS2P-CON-CE-M001-1A0-C0007-ERA180-05-ND
Manufacturer
Manufacturer Product Number
PS2P-CON-CE-M001-1A0-C0007-ERA180-05
Description
ROTARY TOUCHLESS MAGNETIC POSITI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Linear, Rotary External Magnet, Included Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear, Rotary
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Included
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Wire Leads
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$397.85000$397.85
5$366.70200$1,833.51
10$355.08700$3,550.87
25$341.20320$8,530.08
50$331.69860$16,584.93
100$322.98010$32,298.01
Manufacturers Standard Package