
PS2P-ARC-CE-M008-A-110S-05 | |
|---|---|
DigiKey Part Number | 1993-PS2P-ARC-CE-M008-A-110S-05-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-ARC-CE-M008-A-110S-05 |
Description | ARC ANGULAR SENSOR, 12 BIT, ABSO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear External Magnet, Not Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 110° | |
Linear Range | 0 ~ 2.00mm (0 ~ 0.08") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,398.72000 | $1,398.72 |
| 5 | $1,305.52400 | $6,527.62 |
| 10 | $1,270.77300 | $12,707.73 |
| 30 | $1,221.44367 | $36,643.31 |
| 50 | $1,200.68920 | $60,034.46 |


