
PC16SV-10IP06-503A2020-I-TA | |
---|---|
DigiKey Part Number | 1993-PC16SV-10IP06-503A2020-I-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SV-10IP06-503A2020-I-TA |
Description | POT 50K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.49000 | $48.49 |
10 | $40.81400 | $408.14 |
25 | $38.06480 | $951.62 |
50 | $36.09740 | $1,804.87 |
100 | $34.22620 | $3,422.62 |
300 | $31.44543 | $9,433.63 |
500 | $30.22658 | $15,113.29 |
1,000 | $28.64481 | $28,644.81 |