
PC16SH-10IP06-501A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-501A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-501A2020-TA |
Description | POT 500 OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 500 | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $19.48500 | $194.85 |
| 25 | $18.10040 | $452.51 |
| 50 | $17.11380 | $855.69 |
| 100 | $16.17740 | $1,617.74 |
| 300 | $14.78993 | $4,436.98 |
| 500 | $14.18356 | $7,091.78 |
| 1,000 | $13.39866 | $13,398.66 |
| 5,000 | $11.73466 | $58,673.30 |

