
PC16SH-10IP06-251A2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-251A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-251A2020-TA |
Description | POT 250 OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250 | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.57000 | $23.57 |
10 | $19.82100 | $198.21 |
25 | $18.49760 | $462.44 |
50 | $17.54700 | $877.35 |
100 | $16.64120 | $1,664.12 |
300 | $15.29407 | $4,588.22 |
500 | $14.70328 | $7,351.64 |
1,000 | $13.93604 | $13,936.04 |
5,000 | $12.29973 | $61,498.65 |