
PC16SH-10CP19-104B2020-MTA | |
---|---|
DigiKey Part Number | 1993-PC16SH-10CP19-104B2020-MTA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10CP19-104B2020-MTA |
Description | POT 100K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.79000 | $30.79 |
10 | $25.89700 | $258.97 |
100 | $21.72880 | $2,172.88 |
500 | $19.19502 | $9,597.51 |
1,000 | $18.19221 | $18,192.21 |
5,000 | $16.05466 | $80,273.30 |