PC16SH-10CP16-105A2020-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-10CP16-105A2020-TA

DigiKey Part Number
1993-PC16SH-10CP16-105A2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-10CP16-105A2020-TA
Description
POT 1M OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1M
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.846" (21.50mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.14000$24.14
10$20.35500$203.55
25$18.99040$474.76
50$18.01500$900.75
100$17.08460$1,708.46
250$15.92408$3,981.02
600$14.88422$8,930.53
1,200$14.10691$16,928.29
5,400$12.55214$67,781.56
Manufacturers Standard Package