
HRPM-A-060S-05-E | |
|---|---|
DigiKey Part Number | 1993-HRPM-A-060S-05-E-ND |
Manufacturer | |
Manufacturer Product Number | HRPM-A-060S-05-E |
Description | HALL-EFFECT ROTARY POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 60° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $526.09000 | $526.09 |
| 5 | $486.12000 | $2,430.60 |
| 10 | $471.21500 | $4,712.15 |
| 25 | $453.38960 | $11,334.74 |
| 50 | $441.18700 | $22,059.35 |
| 100 | $429.98940 | $42,998.94 |

