Hall Effect Sensor Rotary Position External Magnet, Included Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRPM-A-350S-05-E

DigiKey Part Number
1993-HRPM-A-350S-05-E-ND
Manufacturer
Manufacturer Product Number
HRPM-A-350S-05-E
Description
HALL-EFFECT ROTARY POSITION SENS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
Amphenol Piher Sensing Systems
Actuator Type
External Magnet, Included
Series
Linearity
±1%
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Rotary Position
Termination Style
Connector
Technology
Hall Effect
Operating Temperature
-40°C ~ 125°C
Rotation Angle - Electrical, Mechanical
0° ~ 350°
Package / Case
Box with Connector
Output
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$526.09000$526.09
5$486.12000$2,430.60
10$471.21500$4,712.15
25$453.38960$11,334.74
50$441.18700$22,059.35
100$429.98940$42,998.94
Manufacturers Standard Package