
HRPM-A-270S-RE-A | |
---|---|
DigiKey Part Number | 1993-HRPM-A-270S-RE-A-ND |
Manufacturer | |
Manufacturer Product Number | HRPM-A-270S-RE-A |
Description | HALL-EFFECT ROTARY POSITION SENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 270° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $695.64000 | $695.64 |
5 | $644.99000 | $3,224.95 |
10 | $626.11300 | $6,261.13 |
25 | $603.53800 | $15,088.45 |
50 | $588.08000 | $29,404.00 |
100 | $573.89310 | $57,389.31 |