MFG_HCSP-1B-S-600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCSP-1BS-1500

DigiKey Part Number
1993-HCSP-1BS-1500-ND
Manufacturer
Manufacturer Product Number
HCSP-1BS-1500
Description
CURRENT SENSOR HE/OL 1500A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
1.333mV/A
Frequency
70kHz ~ 250kHz
Linearity
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$471.64000$471.64
5$435.52800$2,177.64
10$422.06200$4,220.62
25$405.96480$10,149.12
50$394.94080$19,747.04
100$384.82580$38,482.58
Manufacturers Standard Package