MFG_HCSP-1B-S-600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCSP-1BS-1200

DigiKey Part Number
1993-HCSP-1BS-1200-ND
Manufacturer
Manufacturer Product Number
HCSP-1BS-1200
Description
CURRENT SENSOR HE/OL 1200A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 1200A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
1.67mV/A
Frequency
70kHz ~ 250kHz
Linearity
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$390.84000$390.84
5$360.18400$1,800.92
10$348.75400$3,487.54
25$335.08760$8,377.19
50$325.73200$16,286.60
100$317.14820$31,714.82
Manufacturers Standard Package