
HCSP-1BS-1000 | |
---|---|
DigiKey Part Number | 1993-HCSP-1BS-1000-ND |
Manufacturer | |
Manufacturer Product Number | HCSP-1BS-1000 |
Description | CURRENT SENSOR HE/OL 1000A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2mV/A | |
Frequency | 70kHz ~ 250kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $393.80000 | $393.80 |
5 | $362.92600 | $1,814.63 |
10 | $351.42300 | $3,514.23 |
25 | $337.66600 | $8,441.65 |
50 | $328.24960 | $16,412.48 |
100 | $319.60910 | $31,960.91 |