Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCSP-1BS-0300

DigiKey Part Number
1993-HCSP-1BS-0300-ND
Manufacturer
Manufacturer Product Number
HCSP-1BS-0300
Description
CURRENT SENSOR HE/OL 300A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
6.66mV/A
Frequency
70kHz ~ 250kHz
Linearity
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$495.84000$495.84
5$457.87200$2,289.36
10$443.72300$4,437.23
30$423.65100$12,709.53
50$415.20720$20,760.36
100$404.57260$40,457.26
Manufacturers Standard Package