PCT-RSA-160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT-RSA-160

DigiKey Part Number
3299-PCT-RSA-160-ND
Manufacturer
Manufacturer Product Number
PCT-RSA-160
Description
RF ANT 160MHZ MOD N TYP F STUD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA TETRA/P25 Module N Type Female Stud, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
160MHz
Frequency Range
158MHz ~ 162MHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
2dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Stud, Through Hole
Height (Max)
4.291" (109.00mm)
Applications
TETRA/P25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$4,269.03360$426,903.36