


MFB4605 | |
---|---|
DigiKey Part Number | 3299-MFB4605-ND |
Manufacturer | |
Manufacturer Product Number | MFB4605 |
Description | RF ANT 465MHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Male Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 465MHz | |
Frequency Range | 460MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dB | |
Power - Max | 250 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 77.000" (195.58cm) | |
Applications | ISM, LoRa, LPWAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,312.53000 | $1,312.53 |
10 | $1,117.81300 | $11,178.13 |
30 | $1,089.39433 | $32,681.83 |