



GL9X1AX-TRW | |
---|---|
DigiKey Part Number | 3299-GL9X1AX-TRW-ND |
Manufacturer | |
Manufacturer Product Number | GL9X1AX-TRW |
Description | RF ANT 657.5MHZ MODULE SMA MALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Module SMA Male (3) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 767.5MHz, 859MHz, 920MHz, 1.5865GHz, 1.955GHz, 2.0025GHz, 2.4GHz, 2.545GHz, 3.8GHz, 5.4GHz, 5.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 4.2GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Module | |
Number of Bands | 13 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.5dBi, 1.9dBi, 3dBi, 2dBi, 1.2dBi, 3dBi, 1.2dBi, 3dBi, 4.5dBi, 5.2dBi, 4.4dBi, 5dBi, 5dBi, 5.7dBi, 5.2dBi, 6.4dBi, 2.9dBi, 4.4dBi, -2dBic, 3dBic | |
Power - Max | 25 W | |
Features | Cable - 609.6mm, Filter | |
Termination | SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | GNSS, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,575.30000 | $2,575.30 |
10 | $2,221.45300 | $22,214.53 |
25 | $2,133.14560 | $53,328.64 |