
BOA24006NM | |
|---|---|
DigiKey Part Number | 3299-BOA24006NM-ND |
Manufacturer | |
Manufacturer Product Number | BOA24006NM |
Description | RF ANT 2.45GHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Male Connector Mount, Pole Mount |
Datasheet | Datasheet |
EDA/CAD Models | BOA24006NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, Pole Mount | |
Height (Max) | 14.800" (375.92mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.49000 | $429.49 |
| 10 | $352.62800 | $3,526.28 |
| 25 | $333.44120 | $8,336.03 |
| 100 | $312.34880 | $31,234.88 |
| 250 | $302.29700 | $75,574.25 |


