


BMAX9155S | |
---|---|
DigiKey Part Number | 3299-BMAX9155S-ND |
Manufacturer | |
Manufacturer Product Number | BMAX9155S |
Description | RF ANT 917.5MHZ WHIP STR NMO MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LTE, Wi-Fi Whip, Straight NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 917.5MHz | |
Frequency Range | 890MHz ~ 945MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | NMO Mount | |
Height (Max) | 13.000" (330.20mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, ISM, LTE, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $348.56000 | $348.56 |
10 | $284.76600 | $2,847.66 |
25 | $268.83160 | $6,720.79 |
100 | $251.31980 | $25,131.98 |
250 | $242.97236 | $60,743.09 |