


8117D | |
|---|---|
DigiKey Part Number | 3299-8117D-ND |
Manufacturer | |
Manufacturer Product Number | 8117D |
Description | RF ANT 1.593GHZ MOD SMA MALE MAG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.593GHz | |
Frequency Range | 1.568GHz ~ 1.618GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBic, -2dBic | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.535" (13.60mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $601.81000 | $601.81 |
| 10 | $499.02900 | $4,990.29 |
| 25 | $473.35440 | $11,833.86 |
| 100 | $445.14160 | $44,514.16 |


