VG95234B1-22-22SNJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234B12222SNJ

DigiKey Part Number
623-VG95234B12222SNJ-ND
Manufacturer
Manufacturer Product Number
VG95234B12222SNJ
Description
VG95234 4C 4#100 SKT BOX RECP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
22-22
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc-Tin
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
74A
Voltage Rating
50V
Cable Opening
1.268" (32.21mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,223.69000$1,223.69
10$1,040.24300$10,402.43
25$975.18120$24,379.53
50$928.70020$46,435.01
Manufacturers Standard Package