
USBFTVKEY6A4096G | |
---|---|
DigiKey Part Number | USBFTVKEY6A4096G-ND |
Manufacturer | |
Manufacturer Product Number | USBFTVKEY6A4096G |
Description | USB FLASH DRIVE 4GB USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - | |
Weight | - | |
Base Product Number |