
USB3FTV7AZNF312 | |
|---|---|
DigiKey Part Number | APC1886-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7AZNF312 |
Description | CONN RCP USB3.0 TYPEA 9P PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV7AZNF312 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Socapex | Features Circular Threaded Coupling |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 500 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Shell/Shielding Material Aluminum |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,667.73000 | $1,667.73 |
| 10 | $1,417.77300 | $14,177.73 |
| 25 | $1,329.11720 | $33,227.93 |
| 50 | $1,269.50160 | $63,475.08 |

