cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3CFTVKEY616NCAP

DigiKey Part Number
623-USB3CFTVKEY616NCAP-ND
Manufacturer
Manufacturer Product Number
USB3CFTVKEY616NCAP
Description
USB FLASH DRIVE 16GB USB 3.0
Customer Reference
Detailed Description
USB Flash Drive 16GB USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable