
TVSCC19ZN | |
|---|---|
DigiKey Part Number | APC2050-ND |
Manufacturer | |
Manufacturer Product Number | TVSCC19ZN |
Description | CONN PROTECTIVE COVER 19 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum | |
Features | Dust Tight, Self Closing, Shielded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $442.44000 | $442.44 |
| 10 | $376.05800 | $3,760.58 |
| 25 | $352.52240 | $8,813.06 |
| 50 | $335.70920 | $16,785.46 |

