TVSCC17W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVSCC17W

DigiKey Part Number
APC2037-ND
Manufacturer
Manufacturer Product Number
TVSCC17W
Description
CONN PROT COVER 17 OLIVE DRAB
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 17 Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Square Flange Receptacle
Shell Size - Insert
17
Material
Aluminum
Features
Dust Tight, Self Closing, Shielded, Waterproof
Color
Olive Drab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 30 View Now

Other Suppliers on DigiKey

30In Stock
Ships from WEC