
TVP02RW1535SNW52LC | |
---|---|
DigiKey Part Number | 623-TVP02RW1535SNW52LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP02RW1535SNW52LC |
Description | ELECTRICAL CONNECTOR <1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 37 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $965.77000 | $9,657.70 |