
TJT701007 | |
---|---|
DigiKey Part Number | TJT701007-ND |
Manufacturer | |
Manufacturer Product Number | TJT701007 |
Description | CONN RAIL 4.121" L X 1.12" W |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 7 | |
Size / Dimension | 4.121" L x 1.120" W x 1.070" H (104.67mm x 28.45mm x 27.18mm) | |
Base Product Number |