
TJT400100 | |
---|---|
DigiKey Part Number | APC1900-ND |
Manufacturer | |
Manufacturer Product Number | TJT400100 |
Description | CONN RAIL 1.725" L X 1.120" W |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 1.725" L x 1.120" W (43.82mm x 30.48mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.75000 | $145.75 |
10 | $123.87900 | $1,238.79 |
25 | $116.11680 | $2,902.92 |
50 | $110.57420 | $5,528.71 |
100 | $105.29950 | $10,529.95 |
250 | $98.71200 | $24,678.00 |
500 | $94.00610 | $47,003.05 |