
TJSE22843 | |
|---|---|
DigiKey Part Number | TJSE22843-ND |
Manufacturer | |
Manufacturer Product Number | TJSE22843 |
Description | CONN WIRE SPLICE RES SZ22 2"L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size 22 |
Datasheet | Datasheet |
Category | Type Wire Splice, Resistor |
Manufacturer Amphenol PCD | Contact Size 22 |
Series | Module Capacity 4 |
Packaging Box | Size / Dimension 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,424.13000 | $1,424.13 |
| 10 | $1,210.63200 | $12,106.32 |
| 25 | $1,134.92200 | $28,373.05 |
| 50 | $1,080.83120 | $54,041.56 |


