
TJSE22842 | |
---|---|
DigiKey Part Number | TJSE22842-ND |
Manufacturer | |
Manufacturer Product Number | TJSE22842 |
Description | CONN WIRE SPLICE RES SZ22 2"L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Resistor | |
Contact Size | 22 | |
Module Capacity | 4 | |
Size / Dimension | 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,147.91960 | $28,697.99 |