
TJSE22709 | |
---|---|
DigiKey Part Number | TJSE22709-ND |
Manufacturer | |
Manufacturer Product Number | TJSE22709 |
Description | CONN WIRE SPLICE DIODE SZ22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Diode Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 22 | |
Module Capacity | 4 | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,024.80480 | $25,620.12 |