
TJSE22519 | |
---|---|
DigiKey Part Number | TJSE22519-ND |
Manufacturer | |
Manufacturer Product Number | TJSE22519 |
Description | CONN WIRE SPLIC RES CAP SZ22 2"L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Capacitor Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Resistor Capacitor | |
Contact Size | 22 | |
Module Capacity | 2 | |
Size / Dimension | 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,024.80480 | $25,620.12 |