
TJSE20105 | |
---|---|
DigiKey Part Number | TJSE20105-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20105 |
Description | CONN WIRE SPLICE RES SZ20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Resistor | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $695.92160 | $17,398.04 |