
SJTC10000 | |
---|---|
DigiKey Part Number | SJTC10000-ND |
Manufacturer | |
Manufacturer Product Number | SJTC10000 |
Description | CONN RAIL 5.180" L X 0.892" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 10 | |
Size / Dimension | 5.180" L x 0.892" W (131.57mm x 22.66mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $513.27000 | $513.27 |
10 | $436.30400 | $4,363.04 |
25 | $409.00200 | $10,225.05 |
50 | $389.49540 | $19,474.77 |
100 | $370.92980 | $37,092.98 |