Connector Ground Track Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJT803404

DigiKey Part Number
623-SJT803404-ND
Manufacturer
Manufacturer Product Number
SJT803404
Description
SJM TRK BLK 3 POS COMMERCIAL EQ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Ground Track Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Ground Track
Contact Size
-
Size / Dimension
1.554" L x 0.885" W x 0.900" H (39.47mm x 22.48mm x 22.86mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$345.96000$345.96
10$294.04200$2,940.42
25$275.63400$6,890.85
50$262.48620$13,124.31
100$249.96810$24,996.81
250$234.33872$58,584.68
Manufacturers Standard Package