
SJS891000 | |
|---|---|
DigiKey Part Number | SJS891000-ND |
Manufacturer | |
Manufacturer Product Number | SJS891000 |
Description | CONN CRADLE B WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cradle B White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cradle | |
For Use With/Related Products | Luminus Inline Mated Connectors | |
Shell Size - Insert | B | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Adhesive | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $242.03760 | $6,050.94 |

