
SJM020101 | |
---|---|
DigiKey Part Number | SJM020101-ND |
Manufacturer | |
Manufacturer Product Number | SJM020101 |
Description | CONN SCKT BLOCK SZ20 0.672" L |
Customer Reference | |
Detailed Description | Connector Socket Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket Block | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |