
SJE020016 | |
---|---|
DigiKey Part Number | SJE020016-ND |
Manufacturer | |
Manufacturer Product Number | SJE020016 |
Description | CONN DIODE MOD 1.02" W X 1.17" H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Diode Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Diode | |
Contact Size | - | |
Module Capacity | 5 | |
Size / Dimension | 1.020" W x 1.170" H (25.91mm x 29.72mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,276.12400 | $31,903.10 |