SIMM3023SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIMM3023SD
SIM/EN4165 Assembly Process

SIMM3023SN

DigiKey Part Number
623-SIMM3023SN-ND
Manufacturer
Manufacturer Product Number
SIMM3023SN
Description
N.SEALED FEMALE MODULE SIZE 23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
23
Module Capacity
30
Size / Dimension
0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,213.01000$1,213.01
10$1,031.16900$10,311.69
25$966.68760$24,167.19
50$920.61160$46,030.58
Manufacturers Standard Package