


SIMM2022SN | |
|---|---|
DigiKey Part Number | 623-SIMM2022SN-ND |
Manufacturer | |
Manufacturer Product Number | SIMM2022SN |
Description | FEMALE MODULE #22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 22 |
Series | Module Capacity 20 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.76000 | $299.76 |
| 10 | $254.76000 | $2,547.60 |
| 25 | $238.81160 | $5,970.29 |
| 50 | $227.41820 | $11,370.91 |
| 100 | $216.57160 | $21,657.16 |
| 250 | $203.03028 | $50,757.57 |



