


SIMM2022SD | |
---|---|
DigiKey Part Number | 623-SIMM2022SD-ND |
Manufacturer | |
Manufacturer Product Number | SIMM2022SD |
Description | FEMALE MODULE #22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $280.08000 | $280.08 |
10 | $238.07000 | $2,380.70 |
25 | $223.16520 | $5,579.13 |
50 | $212.52040 | $10,626.02 |
100 | $202.38390 | $20,238.39 |
250 | $189.72828 | $47,432.07 |