


SIMM2022PB | |
|---|---|
DigiKey Part Number | 623-SIMM2022PB-ND |
Manufacturer | |
Manufacturer Product Number | SIMM2022PB |
Description | MALE MODULE #22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $319.16000 | $319.16 |
| 10 | $271.30100 | $2,713.01 |
| 25 | $254.31400 | $6,357.85 |
| 50 | $242.18400 | $12,109.20 |
| 100 | $230.63530 | $23,063.53 |
| 250 | $216.21428 | $54,053.57 |

