Connector Module Contact Size 16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 16
SIM/EN4165 Assembly Process

SIMM0816SN

DigiKey Part Number
623-SIMM0816SN-ND
Manufacturer
Manufacturer Product Number
SIMM0816SN
Description
FEMALE MODULE #16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 16
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Module
Manufacturer
Amphenol Air LB France
Contact Size
16
Series
Module Capacity
8
Packaging
Bulk
Size / Dimension
0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$414.94000$414.94
10$352.69400$3,526.94
25$330.61960$8,265.49
50$314.84900$15,742.45
100$299.83810$29,983.81
250$281.09440$70,273.60
Manufacturers Standard Package