


SIMM0816PN | |
|---|---|
DigiKey Part Number | 623-SIMM0816PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0816PN |
Description | MALE MODULE #16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 16 |
Series | Module Capacity 8 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $414.94000 | $414.94 |
| 10 | $352.69400 | $3,526.94 |
| 25 | $330.61960 | $8,265.49 |
| 50 | $314.84900 | $15,742.45 |
| 100 | $299.83810 | $29,983.81 |
| 250 | $281.09440 | $70,273.60 |

