Connector Module Contact Size 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 8
SIM/EN4165 Assembly Process

SIMM0128SN

DigiKey Part Number
623-SIMM0128SN-ND
Manufacturer
Manufacturer Product Number
SIMM0128SN
Description
FEMALE MODULE SIZE 8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
8
Module Capacity
1
Size / Dimension
0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$699.51000$699.51
10$594.58300$5,945.83
25$557.38880$13,934.72
50$530.81480$26,540.74
100$505.51370$50,551.37
Manufacturers Standard Package